



ASPI-8040S-221M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-8040S-221M-TTR-ND - Tape & Reel (TR) 535-ASPI-8040S-221M-TCT-ND - Cut Tape (CT) 535-ASPI-8040S-221M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-8040S-221M-T |
Description | FIXED IND 220UH 800MA 599 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 800 mA 599mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-8040S-221M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 850mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 599mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,28850 € | 28,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,23724 € | 237,24 € |
| 2 000 | 0,22370 € | 447,40 € |
| 3 000 | 0,21615 € | 648,45 € |
| 5 000 | 0,20701 € | 1 035,05 € |
| 7 000 | 0,20120 € | 1 408,40 € |
| 10 000 | 0,19523 € | 1 952,30 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50400 € |

