820 nH Shielded Drum Core, Wirewound Inductor 5.9 A 8mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 nH Shielded Drum Core, Wirewound Inductor 5.9 A 8mOhm Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-6045S-R82N-T

DigiKey Part Number
535-13047-2-ND - Tape & Reel (TR)
535-13047-1-ND - Cut Tape (CT)
535-13047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-6045S-R82N-T
Description
FIXED IND 820NH 5.9A 8 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 nH Shielded Drum Core, Wirewound Inductor 5.9 A 8mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-6045S-R82N-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
10.35A
Shielding
Shielded
DC Resistance (DCR)
8mOhm
Q @ Freq
-
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 882
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27300 €2,73 €
1000,22420 €22,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,17813 €267,19 €
3 0000,16797 €503,91 €
4 5000,16230 €730,35 €
7 5000,15543 €1 165,73 €
10 5000,15528 €1 630,44 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €