



ASPI-6045S-910M-T | |
|---|---|
DigiKey Part Number | ASPI-6045S-910M-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-910M-T |
Description | FIXED IND 91UH 850MA 359 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 µH Shielded Drum Core, Wirewound Inductor 850 mA 359mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-910M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 359mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.9MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,17593 € | 263,89 € |
| Unit Price without VAT: | 0,17593 € |
|---|---|
| Unit Price with VAT: | 0,21112 € |

