



ASPI-6045S-680M-T | |
|---|---|
DigiKey Part Number | ASPI-6045S-680M-TTR-ND - Tape & Reel (TR) ASPI-6045S-680M-TCT-ND - Cut Tape (CT) ASPI-6045S-680M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-6045S-680M-T |
Description | FIXED IND 68UH 1A 289 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 1 A 289mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-6045S-680M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 289mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,23310 € | 23,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,18523 € | 277,85 € |
| 3 000 | 0,17466 € | 523,98 € |
| 4 500 | 0,16877 € | 759,47 € |
| 7 500 | 0,16163 € | 1 212,22 € |
| 10 500 | 0,15710 € | 1 649,55 € |
| 15 000 | 0,15244 € | 2 286,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

