



ASPI-4030S-910M-T | |
|---|---|
DigiKey Part Number | ASPI-4030S-910M-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASPI-4030S-910M-T |
Description | FIXED IND 91UH 460MA 1.1 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 91 µH Shielded Drum Core, Wirewound Inductor 460 mA 1.1Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-4030S-910M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 650mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.6MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14045 € | 280,90 € |
| Unit Price without VAT: | 0,14045 € |
|---|---|
| Unit Price with VAT: | 0,16854 € |

