



ASPI-0630HI-1R0M-T15 | |
|---|---|
DigiKey Part Number | 535-13039-2-ND - Tape & Reel (TR) 535-13039-1-ND - Cut Tape (CT) 535-13039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0630HI-1R0M-T15 |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0630HI-1R0M-T15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.262" W (7.20mm x 6.65mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,38330 € | 38,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,30459 € | 456,89 € |
| 3 000 | 0,28723 € | 861,69 € |
| 4 500 | 0,27755 € | 1 248,98 € |
| 7 500 | 0,26583 € | 1 993,73 € |
| 10 500 | 0,25838 € | 2 712,99 € |
| 15 000 | 0,25073 € | 3 760,95 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

