Image for ASPI-0615FS-5R6N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASPI-0615FS-5R6N

DigiKey Part Number
535-ASPI-0615FS-5R6N-ND
Manufacturer
Manufacturer Product Number
ASPI-0615FS-5R6N
Description
FIXED IND 5.6UH 2A 55 MOHM SMD
Customer Reference
Detailed Description
5.6 µH Shielded Wirewound Inductor 2 A 55mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
55mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.087" (2.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.