1 µH Shielded Molded Inductor 7 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Molded Inductor 7 A 14mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0530HI-1R0M-T2

DigiKey Part Number
535-13037-2-ND - Tape & Reel (TR)
535-13037-1-ND - Cut Tape (CT)
535-13037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0530HI-1R0M-T2
Description
FIXED IND 1UH 7A 14 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 7 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0530HI-1R0M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,51800 €5,18 €
1000,42600 €42,60 €
1 0000,35040 €350,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,33043 €660,86 €
4 0000,31162 €1 246,48 €
6 0000,30112 €1 806,72 €
10 0000,28841 €2 884,10 €
14 0000,28035 €3 924,90 €
20 0000,27324 €5 464,80 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,75600 €