


ASGTX-P-25.000MHZ-2-T2 | |
|---|---|
DigiKey Part Number | ASGTX-P-25.000MHZ-2-T2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASGTX-P-25.000MHZ-2-T2 |
Description | XTAL OSC VCTCXO 25.0000MHZ LVPEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz VCTCXO LVPECL Oscillator 3.135V ~ 3.465V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASGTX-P-25.000MHZ-2-T2 Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Mfr | Frequency Stability ±2ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Frequency | Height - Seated (Max) 0.088" (2.24mm) |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 33,91100 € | 8 477,75 € |
| Unit Price without VAT: | 33,91100 € |
|---|---|
| Unit Price with VAT: | 40,69320 € |

