


ASGTX-D-24.576MHZ-1-T | |
|---|---|
DigiKey Part Number | ASGTX-D-24.576MHZ-1-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASGTX-D-24.576MHZ-1-T |
Description | XTAL OSC VCTCXO 24.5760MHZ LVDS |
Customer Reference | |
Detailed Description | 24.576 MHz VCTCXO LVDS Oscillator 3.135V ~ 3.465V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASGTX-D-24.576MHZ-1-T Models |
Category | Voltage - Supply 3.135V ~ 3.465V |
Mfr | Frequency Stability ±1ppm |
Series | Operating Temperature -30°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.354" L x 0.276" W (9.00mm x 7.00mm) |
Frequency | Height - Seated (Max) 0.088" (2.24mm) |
Output LVDS |

