32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEKDV-32.768KHZ-LC-T

DigiKey Part Number
535-ASEKDV-32.768KHZ-LC-TTR-ND - Tape & Reel (TR)
535-ASEKDV-32.768KHZ-LC-TCT-ND - Cut Tape (CT)
535-ASEKDV-32.768KHZ-LC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEKDV-32.768KHZ-LC-T
Description
XTAL OSC XO 32.7680KHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEKDV-32.768KHZ-LC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.62V ~ 3.63V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
15µA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 079
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,44000 €1,44 €
101,24900 €12,49 €
251,18080 €29,52 €
501,13180 €56,59 €
1001,08510 €108,51 €
2501,02612 €256,53 €
5000,98370 €491,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,94304 €943,04 €
2 0000,90410 €1 808,20 €
3 0000,88209 €2 646,27 €
5 0000,85513 €4 275,65 €
7 0000,83784 €5 864,88 €
10 0000,81990 €8 199,00 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,72800 €