ASE-1.8432MHZ-L-C-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ecliptek
In Stock: 679
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Shenzhen SCTF Electronics
In Stock: 72 000
Unit Price: 1,14700 €
Datasheet
1.8432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASE-1.8432MHZ-L-C-T

DigiKey Part Number
535-ASE-1.8432MHZ-L-C-TTR-ND - Tape & Reel (TR)
535-ASE-1.8432MHZ-L-C-TCT-ND - Cut Tape (CT)
535-ASE-1.8432MHZ-L-C-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-1.8432MHZ-L-C-T
Description
XTAL OSC XO 1.8432MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-1.8432MHZ-L-C-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EB13E2H2H-1.8432M TREcliptek6792773-EB13E2H2H-1.8432MCT-ND0,96000 €Parametric Equivalent
SX3M1.8432B20F30TNNShenzhen SCTF Electronics72 0005852-SX3M1.8432B20F30TNNTR-ND1,14700 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,80000 €0,80 €
100,69400 €6,94 €
250,65560 €16,39 €
500,62880 €31,44 €
1000,60270 €60,27 €
2500,56996 €142,49 €
5000,54636 €273,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,52377 €523,77 €
2 0000,50212 €1 004,24 €
3 0000,48988 €1 469,64 €
5 0000,47488 €2 374,40 €
7 0000,46527 €3 256,89 €
10 0000,45528 €4 552,80 €
Manufacturers Standard Package
Unit Price without VAT:0,80000 €
Unit Price with VAT:0,96000 €