
ASDTDV-25.000MHZ-LY-T | |
|---|---|
DigiKey Part Number | 535-ASDTDV-25.000MHZ-LY-TTR-ND - Tape & Reel (TR) 535-ASDTDV-25.000MHZ-LY-TCT-ND - Cut Tape (CT) 535-ASDTDV-25.000MHZ-LY-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDTDV-25.000MHZ-LY-T |
Description | XTAL OSC XO 25MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V, 2.5V, 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDTDV-25.000MHZ-XY-T | Abracon LLC | 130 | 535-ASDTDV-25.000MHZ-XY-TCT-ND | 2,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,77240 € | 44,31 € |
| 50 | 1,69920 € | 84,96 € |
| 100 | 1,62880 € | 162,88 € |
| 250 | 1,54044 € | 385,11 € |
| 500 | 1,47680 € | 738,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,41583 € | 1 415,83 € |
| 2 000 | 1,35743 € | 2 714,86 € |
| 3 000 | 1,32442 € | 3 973,26 € |
| 5 000 | 1,28400 € | 6 420,00 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,59200 € |

