


APAMS-104 | |
|---|---|
DigiKey Part Number | 535-12080-ND |
Manufacturer | |
Manufacturer Product Number | APAMS-104 |
Description | RF ANT 900MHZ/1.8GHZ WHIP STR |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Whip, Straight SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | APAMS-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 900MHz, 1.8GHz | |
Frequency Range | 890MHz ~ 960MHz, 1.71GHz ~ 1.88GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi, 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 3.071" (78.00mm) | |
Applications | GPS |

