Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3883IUH#WPBF

DigiKey Part Number
505-LTC3883IUH#WPBF-ND
Manufacturer
Manufacturer Product Number
LTC3883IUH#WPBF
Description
1X PHBUCK DC/DC CNTR W/ DIG PWR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4.5V ~ 24V
Manufacturer
Analog Devices Inc.
Frequency - Switching
250kHz ~ 1MHz
Series
Synchronous Rectifier
Yes
Packaging
Tube
Clock Sync
Yes
Part Status
Active
Serial Interfaces
I2C, PMBus
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Phase Control, Power Good
Function
Step-Down
Operating Temperature
-40°C ~ 125°C
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
32-WFQFN Exposed Pad
Number of Outputs
1
Supplier Device Package
32-QFN (5x5)
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
114,19000 €14,19 €
1011,24800 €112,48 €
739,86205 €719,93 €
1469,53411 €1 391,98 €
2929,26425 €2 705,16 €
5119,08159 €4 640,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,19000 €
Unit Price with VAT:17,02800 €