470 nH Shielded Molded Inductor 8.5 A 14mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 8.5 A 14mOhm Max Nonstandard
Abracon: Who We Are Today
Abracon Molded Inductors

AMDLA4020Q-R47MT

DigiKey Part Number
535-AMDLA4020Q-R47MTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMDLA4020Q-R47MT
Description
FIXED IND 470NH 8.5A 14 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 8.5 A 14mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
AMDLA4020Q-R47MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8A
Shielding
Shielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.173" L x 0.157" W (4.40mm x 4.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 852
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,26864 €805,92 €
6 0000,25335 €1 520,10 €
9 0000,24482 €2 203,38 €
15 0000,24434 €3 665,10 €
Manufacturers Standard Package
Unit Price without VAT:0,26864 €
Unit Price with VAT:0,32237 €