AIML-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AIML-0402

AMCV-0402LC-180-C050Y-T

DigiKey Part Number
535-AMCV-0402LC-180-C050Y-TTR-ND - Tape & Reel (TR)
535-AMCV-0402LC-180-C050Y-TCT-ND - Cut Tape (CT)
535-AMCV-0402LC-180-C050Y-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMCV-0402LC-180-C050Y-T
Description
VARISTOR 25V 2A 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 V 2 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
12.7 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Current - Surge
2 A
Energy
0.005J
Number of Circuits
1
Capacitance @ Frequency
5 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13200 €1,32 €
250,10720 €2,68 €
1000,07930 €7,93 €
2500,06548 €16,37 €
5000,05696 €28,48 €
1 0000,04984 €49,84 €
2 5000,04216 €105,40 €
5 0000,03743 €187,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05800 €580,00 €
20 0000,05281 €1 056,20 €
30 0000,05018 €1 505,40 €
50 0000,04722 €2 361,00 €
70 0000,04548 €3 183,60 €
100 0000,04379 €4 379,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26400 €