Parametric Equivalent

AK5DAF1-122.8800T | |
|---|---|
DigiKey Part Number | 535-AK5DAF1-122.8800TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK5DAF1-122.8800T |
Description | XTAL OSC XO 122.80MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 122.88 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 27mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output LVDS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK5DAF1-122.8800T2 | Abracon LLC | 0 | 535-15177-2-ND | 4,11356 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,22909 € | 3 229,09 € |
| Unit Price without VAT: | 3,22909 € |
|---|---|
| Unit Price with VAT: | 3,87491 € |


