
AK3ADDF1-100.0000T3 | |
|---|---|
DigiKey Part Number | 535-AK3ADDF1-100.000T3TR-ND - Tape & Reel (TR) 535-AK3ADDF1-100.000T3CT-ND - Cut Tape (CT) 535-AK3ADDF1-100.000T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK3ADDF1-100.0000T3 |
Description | XTAL OSC XO 100MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.375V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Current - Supply (Disable) (Max) 10µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK3AAIGDDF1-100.0000T | Abracon LLC | 992 | 535-AK3AAIGDDF1-100.0000TCT-ND | 3,77000 € | Parametric Equivalent |
| ECX2-LMV-3CN-100.000-TR | ECS Inc. | 10 015 | 50-ECX2-LMV-3CN-100.000-CT-ND | 4,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,49800 € | 34,98 € |
| 25 | 3,30800 € | 82,70 € |
| 50 | 3,17140 € | 158,57 € |
| 100 | 3,04030 € | 304,03 € |
| 250 | 2,87540 € | 718,85 € |
| 500 | 2,86076 € | 1 430,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47284 € | 7 418,52 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,83600 € |

