



AK2DAF1-156.2500T | |
|---|---|
DigiKey Part Number | 535-AK2DAF1-156.2500TTR-ND - Tape & Reel (TR) 535-AK2DAF1-156.2500TCT-ND - Cut Tape (CT) 535-AK2DAF1-156.2500TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2DAF1-156.2500T |
Description | XTAL OSC XO 156.25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK2DAF1-156.2500T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,70500 € | 37,05 € |
| 25 | 3,50360 € | 87,59 € |
| 50 | 3,35880 € | 167,94 € |
| 100 | 3,22010 € | 322,01 € |
| 250 | 3,05192 € | 762,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,79958 € | 2 799,58 € |
| 2 000 | 2,68437 € | 5 368,74 € |
| 3 000 | 2,61924 € | 7 857,72 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,12400 € |


