10 µH Unshielded Drum Core, Wirewound Inductor 2 A 45mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Drum Core, Wirewound Inductor 2 A 45mOhm Max Radial, Vertical Cylinder
AIUR-03
Abracon: Who We Are Today

AIUR-03-100K

DigiKey Part Number
AIUR-03-100K-ND
Manufacturer
Manufacturer Product Number
AIUR-03-100K
Description
FIXED IND 10UH 2A 45 MOHM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 2 A 45mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
AIUR-03-100K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
45mOhm Max
Series
Q @ Freq
50 @ 2.52MHz
Packaging
Bulk
Frequency - Self Resonant
14MHz
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.52 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical Cylinder
Tolerance
±10%
Size / Dimension
0.354" Dia (9.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.472" (12.00mm)
Current - Saturation (Isat)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 394
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,26900 €2,69 €
250,24920 €6,23 €
500,24040 €12,02 €
2000,16790 €33,58 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39600 €