Similar



AISR-01-822J | |
|---|---|
DigiKey Part Number | AISR-01-822J-ND |
Manufacturer | |
Manufacturer Product Number | AISR-01-822J |
Description | FIXED IND 8.2MH 30MA 10.4 OHM TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Shielded Drum Core, Wirewound Inductor 30 mA 10.4Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | AISR-01-822J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 10.4Ohm Max | |
Q @ Freq | 100 @ 50kHz | |
Frequency - Self Resonant | 280kHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.425" Dia (10.80mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,39390 € | 1 115,12 € |
| Unit Price without VAT: | 1,39390 € |
|---|---|
| Unit Price with VAT: | 1,67268 € |


