


| AISM-1210-R56M-T | |
|---|---|
| DigiKey Part Number | 535-AISM-1210-R56M-TTR-ND - Tape & Reel (TR) 535-AISM-1210-R56M-TCT-ND - Cut Tape (CT) 535-AISM-1210-R56M-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AISM-1210-R56M-T | 
| Description | FIXED IND 560NH 450MA 550MOHM SM | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 560 nH Unshielded Molded Inductor 450 mA 550mOhm Max 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AISM-1210-R56M-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Molded | |
| Material - Core | ||
| Inductance | 560 nH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | - | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 550mOhm Max | |
| Q @ Freq | 30 @ 25.2MHz | |
| Frequency - Self Resonant | 180MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Inductance Frequency - Test | 25.2 MHz | |
| Mounting Type | Surface Mount | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | 1210 | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.094" (2.40mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,26000 € | 0,26 € | 
| 10 | 0,21300 € | 2,13 € | 
| 100 | 0,17480 € | 17,48 € | 
| 1 000 | 0,13602 € | 136,02 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,12665 € | 253,30 € | 
| 4 000 | 0,12470 € | 498,80 € | 
| 6 000 | 0,12060 € | 723,60 € | 
| 10 000 | 0,11644 € | 1 164,40 € | 
| 14 000 | 0,11494 € | 1 609,16 € | 
| 20 000 | 0,11153 € | 2 230,60 € | 
| 50 000 | 0,10791 € | 5 395,50 € | 
| Unit Price without VAT: | 0,26000 € | 
|---|---|
| Unit Price with VAT: | 0,31200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France