


AISM-1210-R27M-T | |
|---|---|
DigiKey Part Number | 535-AISM-1210-R27M-TTR-ND - Tape & Reel (TR) 535-AISM-1210-R27M-TCT-ND - Cut Tape (CT) 535-AISM-1210-R27M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISM-1210-R27M-T |
Description | FIXED IND 270NH 450MA 360 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Molded Inductor 450 mA 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISM-1210-R27M-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 30 @ 25.2MHz | |
Frequency - Self Resonant | 320MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,17550 € | 17,55 € |
| 1 000 | 0,13291 € | 132,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12713 € | 254,26 € |
| 4 000 | 0,12339 € | 493,56 € |
| 6 000 | 0,12151 € | 729,06 € |
| 10 000 | 0,11871 € | 1 187,10 € |
| 14 000 | 0,11538 € | 1 615,32 € |
| 20 000 | 0,11196 € | 2 239,20 € |
| 50 000 | 0,11084 € | 5 542,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31200 € |

