AISC-1210HS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AISC-1210HS Series

AISM-1210-3R9K-T

DigiKey Part Number
535-AISM-1210-3R9K-TTR-ND - Tape & Reel (TR)
535-AISM-1210-3R9K-TCT-ND - Cut Tape (CT)
535-AISM-1210-3R9K-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISM-1210-3R9K-T
Description
FIXED IND 3.9UH 250MA 1.3OHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Molded Inductor 250 mA 1.3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISM-1210-3R9K-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
3.9 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21300 €2,13 €
1000,17490 €17,49 €
1 0000,14382 €143,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,13561 €271,22 €
4 0000,12787 €511,48 €
6 0000,12355 €741,30 €
10 0000,11832 €1 183,20 €
14 0000,11501 €1 610,14 €
20 0000,11392 €2 278,40 €
50 0000,10615 €5 307,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31200 €