AISC-0402,0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AISC-0402,0603
Abracon: Who We Are Today

AISC-0603HP-3N9B-T

DigiKey Part Number
535-12234-2-ND - Tape & Reel (TR)
535-12234-1-ND - Cut Tape (CT)
535-12234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AISC-0603HP-3N9B-T
Description
FIXED IND 3.9NH 1.6A 39 MOHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Drum Core, Wirewound Inductor 1.6 A 39mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AISC-0603HP-3N9B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3.9 nH
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
39mOhm Max
Q @ Freq
30 @ 250MHz
Frequency - Self Resonant
6.9GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.044" W (1.80mm x 1.12mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 933
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15300 €1,53 €
1000,12990 €12,99 €
1 0000,10386 €103,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15375 €461,25 €
6 0000,14896 €893,76 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22800 €