


AISC-0603-R11J-T | |
|---|---|
DigiKey Part Number | 535-10478-2-ND - Tape & Reel (TR) 535-10478-1-ND - Cut Tape (CT) 535-10478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R11J-T |
Description | FIXED IND 110NH 250MA 730 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 nH Unshielded Drum Core, Wirewound Inductor 250 mA 730mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R11J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 730mOhm Max | |
Q @ Freq | 32 @ 150MHz | |
Frequency - Self Resonant | 1.7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,11690 € | 11,69 € |
| 1 000 | 0,09607 € | 96,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08751 € | 262,53 € |
| 6 000 | 0,08252 € | 495,12 € |
| 9 000 | 0,07952 € | 715,68 € |
| 15 000 | 0,07636 € | 1 145,40 € |
| 21 000 | 0,07422 € | 1 558,62 € |
| 30 000 | 0,07286 € | 2 185,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

