


AISC-0603-R047G-T | |
|---|---|
DigiKey Part Number | 535-AISC-0603-R047G-TTR-ND - Tape & Reel (TR) 535-AISC-0603-R047G-TCT-ND - Cut Tape (CT) 535-AISC-0603-R047G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0603-R047G-T |
Description | FIXED IND 47NH 400MA 270 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 400 mA 270mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0603-R047G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 36 @ 200MHz | |
Frequency - Self Resonant | 2.6GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,11510 € | 11,51 € |
| 1 000 | 0,09469 € | 94,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09001 € | 270,03 € |
| 6 000 | 0,08345 € | 500,70 € |
| 9 000 | 0,08201 € | 738,09 € |
| 15 000 | 0,07854 € | 1 178,10 € |
| 21 000 | 0,07633 € | 1 602,93 € |
| 30 000 | 0,07536 € | 2 260,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

