


AISC-0402HP-3N9J-T | |
|---|---|
DigiKey Part Number | 535-12225-2-ND - Tape & Reel (TR) 535-12225-1-ND - Cut Tape (CT) 535-12225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AISC-0402HP-3N9J-T |
Description | FIXED IND 3.9NH 1.7A 45 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Drum Core, Wirewound Inductor 1.7 A 45mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AISC-0402HP-3N9J-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | 23 @ 250MHz | |
Frequency - Self Resonant | 8.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,10620 € | 10,62 € |
| 1 000 | 0,08739 € | 87,39 € |
| 5 000 | 0,07623 € | 381,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,07188 € | 718,80 € |
| 20 000 | 0,06779 € | 1 355,80 € |
| 30 000 | 0,06550 € | 1 965,00 € |
| 50 000 | 0,06274 € | 3 137,00 € |
| 70 000 | 0,06098 € | 4 268,60 € |
| 100 000 | 0,05918 € | 5 918,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18000 € |

