


AIML-1206-270K-T | |
|---|---|
DigiKey Part Number | 535-11666-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AIML-1206-270K-T |
Description | FIXED IND 27UH 5MA 900 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Multilayer Inductor 5 mA 900mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-1206-270K-T Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 40 @ 1MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,07618 € | 2 285,40 € |
| Unit Price without VAT: | 0,07618 € |
|---|---|
| Unit Price with VAT: | 0,09142 € |

