


AIML-1206-220K-T | |
|---|---|
DigiKey Part Number | 535-11665-2-ND - Tape & Reel (TR) 535-11665-1-ND - Cut Tape (CT) 535-11665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIML-1206-220K-T |
Description | FIXED IND 22UH 5MA 900 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 5 mA 900mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIML-1206-220K-T Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 40 @ 1MHz |
Series | Frequency - Self Resonant 19MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.055" (1.40mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,12850 € | 12,85 € |
| 1 000 | 0,10569 € | 105,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09628 € | 288,84 € |
| 6 000 | 0,09078 € | 544,68 € |
| 9 000 | 0,08772 € | 789,48 € |
| 15 000 | 0,08401 € | 1 260,15 € |
| 21 000 | 0,08165 € | 1 714,65 € |
| 30 000 | 0,07923 € | 2 376,90 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

