

AIMC-0603-8N2J-T | |
---|---|
DigiKey Part Number | 535-AIMC-0603-8N2J-TTR-ND - Tape & Reel (TR) 535-AIMC-0603-8N2J-TCT-ND - Cut Tape (CT) 535-AIMC-0603-8N2J-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0603-8N2J-T |
Description | FIXED IND 8.2NH 500MA 240MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 500 mA 240mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0603-8N2J-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 8.2 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 3.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04400 € | 0,44 € |
100 | 0,03590 € | 3,59 € |
1 000 | 0,02946 € | 29,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,02495 € | 99,80 € |
8 000 | 0,02469 € | 197,52 € |
12 000 | 0,02385 € | 286,20 € |
20 000 | 0,02284 € | 456,80 € |
28 000 | 0,02220 € | 621,60 € |
40 000 | 0,02211 € | 884,40 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10800 € |