



AIMC-0402-5N6S-T | |
|---|---|
DigiKey Part Number | 535-11518-2-ND - Tape & Reel (TR) 535-11518-1-ND - Cut Tape (CT) 535-11518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMC-0402-5N6S-T |
Description | FIXED IND 5.6NH 300MA 300 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 300 mA 300mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AIMC-0402-5N6S-T Models |
Category | DC Resistance (DCR) 300mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,02070 € | 2,07 € |
| 1 000 | 0,01701 € | 17,01 € |
| 5 000 | 0,01483 € | 74,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01398 € | 139,80 € |
| 20 000 | 0,01318 € | 263,60 € |
| 30 000 | 0,01274 € | 382,20 € |
| 50 000 | 0,01220 € | 610,00 € |
| 70 000 | 0,01186 € | 830,20 € |
| 100 000 | 0,01150 € | 1 150,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

