
AANE-AP-0172-1 | |
|---|---|
DigiKey Part Number | 535-AANE-AP-0172-1-ND |
Manufacturer | |
Manufacturer Product Number | AANE-AP-0172-1 |
Description | RF ANT ACTIVE GNSS SMA IP67 EXT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IoT, M2M, QZSS, SBAS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.603GHz | |
Frequency Range | 1.559GHz ~ 1.606GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3.1dBic, 2.8dBic, 3.6dBic | |
Features | Cable - 1m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.667" (16.95mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IoT, M2M, QZSS, SBAS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,65993 € | 5 659,93 € |
| Unit Price without VAT: | 5,65993 € |
|---|---|
| Unit Price with VAT: | 6,79192 € |


