AFBC-Q0805-102-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-Q0805-151-T

DigiKey Part Number
535-AFBC-Q0805-151-TTR-ND - Tape & Reel (TR)
535-AFBC-Q0805-151-TCT-ND - Cut Tape (CT)
535-AFBC-Q0805-151-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-Q0805-151-T
Description
FERRITE BEAD 150 OHM 0805 1LN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 800mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 595
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03500 €0,35 €
250,03000 €0,75 €
500,02720 €1,36 €
1000,02440 €2,44 €
2500,02112 €5,28 €
5000,01884 €9,42 €
1 0000,01673 €16,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01765 €70,60 €
8 0000,01564 €125,12 €
12 0000,01500 €180,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €