



AEACAC053010Z-S433 | |
|---|---|
DigiKey Part Number | 535-AEACAC053010Z-S433-ND |
Manufacturer | |
Manufacturer Product Number | AEACAC053010Z-S433 |
Description | ANTENNA AUTO 433MHZ EXT WHIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sigfox Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Abracon LLC | VSWR 2 |
Series | Gain 2dBi |
Packaging Bulk | Power - Max 10 W |
Part Status Active | Termination SMA Male |
RF Family/Standard 802.15.4, General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 2.102" (53.40mm) |
Frequency (Center/Band) 433MHz | Applications ISM, LoRa, Sigfox |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 € | 14,07 € |
| 10 | 11,14300 € | 111,43 € |
| 25 | 10,41280 € | 260,32 € |
| 100 | 9,61040 € | 961,04 € |
| 250 | 9,22784 € | 2 306,96 € |
| 500 | 8,99728 € | 4 498,64 € |
| Unit Price without VAT: | 14,07000 € |
|---|---|
| Unit Price with VAT: | 16,88400 € |

