


ACMP-Q7040-102-T | |
|---|---|
DigiKey Part Number | 535-ACMP-Q7040-102-TTR-ND - Tape & Reel (TR) 535-ACMP-Q7040-102-TCT-ND - Cut Tape (CT) 535-ACMP-Q7040-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-Q7040-102-T |
Description | CMC 3A 2LN 1.02KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.02 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,20900 € | 12,09 € |
| 100 | 0,99370 € | 99,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,78997 € | 1 184,95 € |
| 3 000 | 0,74507 € | 2 235,21 € |
| 4 500 | 0,72003 € | 3 240,13 € |
| 7 500 | 0,70117 € | 5 258,77 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,76400 € |

