ACML-0805H-121-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 9 643
Unit Price: 0,09000 €
Datasheet
New at DigiKey
ACML-0805H-102-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACML-0805H-121-T

DigiKey Part Number
535-ACML-0805H-121-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACML-0805H-121-T
Description
BEAD 120 OHMS @ 100MHZ 2.000 A 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05576 €223,04 €
Manufacturers Standard Package
Unit Price without VAT:0,05576 €
Unit Price with VAT:0,06691 €