


| ACML-0805-310-T | |
|---|---|
| DigiKey Part Number | 535-ACML-0805-310-TTR-ND - Tape & Reel (TR) 535-ACML-0805-310-TCT-ND - Cut Tape (CT) 535-ACML-0805-310-TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ACML-0805-310-T | 
| Description | FERRITE BEAD 31 OHM 0805 1LN | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 31 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 1.5A 50mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ACML-0805-310-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Abracon LLC | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | - | |
| Number of Lines | 1 | |
| Impedance @ Frequency | 31 Ohms @ 100 MHz | |
| Current Rating (Max) | 1.5A | |
| DC Resistance (DCR) (Max) | 50mOhm | |
| Ratings | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0805 (2012 Metric) | |
| Mounting Type | Surface Mount | |
| Height (Max) | 0.041" (1.05mm) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,04800 € | 0,48 € | 
| 25 | 0,04160 € | 1,04 € | 
| 50 | 0,03740 € | 1,87 € | 
| 100 | 0,03340 € | 3,34 € | 
| 250 | 0,02884 € | 7,21 € | 
| 500 | 0,02568 € | 12,84 € | 
| 1 000 | 0,02276 € | 22,76 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,01987 € | 79,48 € | 
| 8 000 | 0,01520 € | 121,60 € | 
| 12 000 | 0,01393 € | 167,16 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,10800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France