


ADFC15-2450.00-A-T | |
|---|---|
DigiKey Part Number | 535-12208-2-ND - Tape & Reel (TR) 535-12208-1-ND - Cut Tape (CT) 535-12208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADFC15-2450.00-A-T |
Description | RF FILTER BAND PASS 2.45GHZ 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.4dB 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADFC15-2450.00-A-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | 0.5dB | |
Insertion Loss | 1.4dB | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height (Max) | 0.017" (0.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,21340 € | 10,67 € |
| 100 | 0,20060 € | 20,06 € |
| 250 | 0,18496 € | 46,24 € |
| 500 | 0,17398 € | 86,99 € |
| 1 000 | 0,16364 € | 163,64 € |
| 5 000 | 0,14198 € | 709,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13355 € | 1 335,50 € |
| 20 000 | 0,12563 € | 2 512,60 € |
| 30 000 | 0,12121 € | 3 636,30 € |
| 50 000 | 0,11586 € | 5 793,00 € |
| 70 000 | 0,11246 € | 7 872,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |



