

ABSM33A-3.6864MHZ-B4Y-T | |
|---|---|
DigiKey Part Number | 535-ABSM33A-3.6864MHZ-B4Y-TTR-ND - Tape & Reel (TR) 535-ABSM33A-3.6864MHZ-B4Y-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ABSM33A-3.6864MHZ-B4Y-T |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABSM33A-3.6864MHZ-B4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.195" W (12.50mm x 4.95mm) | |
Height - Seated (Max) | 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,62680 € | 15,67 € |
| 50 | 0,60100 € | 30,05 € |
| 100 | 0,57610 € | 57,61 € |
| 250 | 0,54484 € | 136,21 € |
| 500 | 0,52228 € | 261,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50069 € | 500,69 € |
| 2 000 | 0,47999 € | 959,98 € |
| 3 000 | 0,46829 € | 1 404,87 € |
| 5 000 | 0,45395 € | 2 269,75 € |
| 7 000 | 0,44476 € | 3 113,32 € |
| 10 000 | 0,43522 € | 4 352,20 € |
| 12 000 | 0,43042 € | 5 165,04 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |

