

ABNTC-0603-472J-3500F-T | |
---|---|
DigiKey Part Number | 535-12844-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABNTC-0603-472J-3500F-T |
Description | THERM NTC 4.7KOHM 3500K 0603 |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ABNTC-0603-472J-3500F-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3500K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |