



ABNTC-0402-154J-4150F-T | |
|---|---|
DigiKey Part Number | 535-12862-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABNTC-0402-154J-4150F-T |
Description | THERM NTC 150KOHM 4150K 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ABNTC-0402-154J-4150F-T Models |
Category | B Value Tolerance ±1% |
Manufacturer Abracon LLC | B25/50 4150K |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 150k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10104 € | 1 010,40 € |
| Unit Price without VAT: | 0,10104 € |
|---|---|
| Unit Price with VAT: | 0,12125 € |

