0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

ABNTC-0402-103J-3380F-T

DigiKey Part Number
535-12857-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABNTC-0402-103J-3380F-T
Description
THERMISTOR NTC 10KOHM 3380K 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ABNTC-0402-103J-3380F-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±5%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07291 €729,10 €
Manufacturers Standard Package
Unit Price without VAT:0,07291 €
Unit Price with VAT:0,08749 €