


ABMM2-10.000MHZ-E2-T | |
|---|---|
DigiKey Part Number | 535-9629-2-ND - Tape & Reel (TR) 535-9629-1-ND - Cut Tape (CT) 535-9629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM2-10.000MHZ-E2-T |
Description | CRYSTAL 10.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM2-10.000MHZ-E2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.236" L x 0.142" W (6.00mm x 3.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,66100 € | 6,61 € |
| 25 | 0,62560 € | 15,64 € |
| 50 | 0,59960 € | 29,98 € |
| 100 | 0,57490 € | 57,49 € |
| 250 | 0,54364 € | 135,91 € |
| 500 | 0,52116 € | 260,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,49961 € | 499,61 € |
| 2 000 | 0,47895 € | 957,90 € |
| 3 000 | 0,46727 € | 1 401,81 € |
| 5 000 | 0,45297 € | 2 264,85 € |
| 7 000 | 0,44379 € | 3 106,53 € |
| 10 000 | 0,43427 € | 4 342,70 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91200 € |











