



ABMM1-24.000MHZ-16-T | |
|---|---|
DigiKey Part Number | 535-14418-2-ND - Tape & Reel (TR) 535-14418-1-ND - Cut Tape (CT) 535-14418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM1-24.000MHZ-16-T |
Description | CRYSTAL 24.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 16pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM1-24.000MHZ-16-T Models |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL032817 | IQD Frequency Products | 304 | 1923-LFXTAL032817CT-ND | 0,82000 € | Similar |

