


ABMM-24.576MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9160-2-ND - Tape & Reel (TR) 535-9160-1-ND - Cut Tape (CT) 535-9160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-24.576MHZ-B2-T |
Description | CRYSTAL 24.5760MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-24.576MHZ-B2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,66480 € | 16,62 € |
| 50 | 0,63760 € | 31,88 € |
| 100 | 0,61120 € | 61,12 € |
| 250 | 0,57800 € | 144,50 € |
| 500 | 0,55410 € | 277,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53119 € | 531,19 € |
| 2 000 | 0,50923 € | 1 018,46 € |
| 3 000 | 0,49681 € | 1 490,43 € |
| 5 000 | 0,48161 € | 2 408,05 € |
| 7 000 | 0,47186 € | 3 303,02 € |
| 10 000 | 0,46174 € | 4 617,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |

