


ABMM-20.000MHZ-B2-T | |
|---|---|
DigiKey Part Number | 535-9158-2-ND - Tape & Reel (TR) 535-9158-1-ND - Cut Tape (CT) 535-9158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABMM-20.000MHZ-B2-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABMM-20.000MHZ-B2-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-200-18-30B-JEM-TR | ECS Inc. | 316 | XC2720CT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,66480 € | 16,62 € |
| 50 | 0,63760 € | 31,88 € |
| 100 | 0,61120 € | 61,12 € |
| 250 | 0,57800 € | 144,50 € |
| 500 | 0,55410 € | 277,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,53119 € | 531,19 € |
| 2 000 | 0,50923 € | 1 018,46 € |
| 3 000 | 0,49681 € | 1 490,43 € |
| 5 000 | 0,48161 € | 2 408,05 € |
| 7 000 | 0,47186 € | 3 303,02 € |
| 10 000 | 0,46174 € | 4 617,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,97200 € |


