


ABM8X-101-24.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-11453-2-ND - Tape & Reel (TR) 535-11453-1-ND - Cut Tape (CT) 535-11453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8X-101-24.000MHZ-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8X-101-24.000MHZ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| 10 | 4,92600 € | 49,26 € |
| 25 | 4,65840 € | 116,46 € |
| 50 | 4,46600 € | 223,30 € |
| 100 | 4,39520 € | 439,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,72303 € | 3 723,03 € |
| 2 000 | 3,59083 € | 7 181,66 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,80400 € |











