


ABM8W-48.0000MHZ-4-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8W-48.0000MHZ-4-D1X-T3TR-ND - Tape & Reel (TR) 535-ABM8W-48.0000MHZ-4-D1X-T3CT-ND - Cut Tape (CT) 535-ABM8W-48.0000MHZ-4-D1X-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8W-48.0000MHZ-4-D1X-T3 |
Description | CRYSTAL 48.0000MHZ 4PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 4pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8W-48.0000MHZ-4-D1X-T3 Models |
Category | Load Capacitance 4pF |
Mfr | ESR (Equivalent Series Resistance) 30 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,51700 € | 5,17 € |
| 25 | 0,48840 € | 12,21 € |
| 50 | 0,46820 € | 23,41 € |
| 100 | 0,44880 € | 44,88 € |
| 250 | 0,42440 € | 106,10 € |
| 500 | 0,40684 € | 203,42 € |
| 1 000 | 0,39003 € | 390,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,31084 € | 932,52 € |
| 6 000 | 0,29799 € | 1 787,94 € |
| 9 000 | 0,29073 € | 2 616,57 € |
| 15 000 | 0,28183 € | 4 227,45 € |
| 21 000 | 0,27612 € | 5 798,52 € |
| 30 000 | 0,27020 € | 8 106,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

